| Attribute | Value |
|---|---|
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 560-002-420-301 |
| SKU: | EDA560-002-420-301 |
560-002-420-301
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 1-770858-1 | 10P MINI UMNL HDR ASSY AU LF | ![]() |
| EDAC 1-770874-1 | 04P MINI UMNL HDR ASSY AU LF | ![]() |
| EDAC 1-770875-1 | 06P MINI UMNL HDR ASSY AU LF | ![]() |
| EDAC 1-770904-0 | MINI UMNL SOK 22-18 AWG AU | ![]() |
| EDAC 1-794073-1 | 08P MINI UMNL HDR W/O DH AU LF | ![]() |
| EDAC 163082-2 | 062 PIN ASS. TYP3+ | ![]() |
| EDAC 5-1879233-6 | SMW5 20R 5% | ![]() |
| EDAC 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| EDAC 794772-6 | 06P MINI UMNL SEAL DIE CUT | ![]() |
| EDAC 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| EDAC 794821-1 | 08P MINI UMNL PLUG HSG | ![]() |
| EDAC 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
| EDAC 796094-2 | SLD CPC PLUG ASY,11-4,STD SEX | ![]() |
| EDAC 796096-2 | SLD CPC RCPT ASY,11-4,STD SEX | ![]() |
| EDAC 3659/20 300SF | 7000058370 80610802144 3659/20 300SF | ![]() |
| EDAC 172287-1102 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 2 Circuits, with Solder Clips, Tin, Glow Wire Capable, Black | ![]() |


