| Attribute | Value |
|---|---|
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 690-004-660-013 |
| SKU: | EDA690-004-660-013 |
690-004-660-013
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 2029054-4 | 4P VAL-U-LOK SR HDR SN V2 W/DH | ![]() |
| EDAC 9-146257-0 | 80 MODII HDR DRST B/A .100CL LF | ![]() |
| EDAC 68000-103HLF | BERGSTIK II LF | ![]() |
| EDAC 1287-ST | PC QUICK-FIT TERMINAL STURDI-MOUNT | ![]() |
| EDAC 590 | 9 VOLT LEAF-SPRING CONTACT | ![]() |
| EDAC 26-60-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| EDAC 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| EDAC 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| EDAC 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
| EDAC 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, 0.38 | ![]() |


