| Attribute | Value |
|---|---|
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 133421-E |
| Part Aliases: | 133421-E |
| SKU: | ERN133421 |
133421-E
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ERNI 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| ERNI 104257-6 | 07 MTE RCPT HSG SR LATCH .100 | ![]() |
| ERNI 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| ERNI 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| ERNI 52420-1 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| ERNI 2713 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in) | ![]() |
| ERNI 44520-0002 | Modular Jack, Right Angle, Shielded, Stacked, 8/8, 12 Ports | ![]() |
| ERNI ABM2S-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| ERNI PLT4S-M0 | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


