| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 224514-E |
| Series: | MicroSpeed |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1 mm |
| Orientation: | Vertical |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 224514-E |
| SKU: | ERN224514 |
224514-E
| Heilind Number: | ERN224514 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 224514-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the MSPEED 50 F SMD F8 AB VV 137 0 connector from our MicroSpeed series. Designed for seamless integration, this female connector features a vertical orientation and SMT termination method, offering efficient and reliable board-to-board connections. With 50 positions and a 1mm pitch, it ensures precise alignment while operating flawlessly in temperatures ranging from -55 to 125°C. Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your electronic assemblies. Elevate your design with this high-performance connector, perfect for mezzanine and board stacking applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | ERNI 214548-E | MSPPM 5 F SMD F8 A V 137 094 E | ![]() |
| | ERNI 224557-E | MSPEED 50 M SMD M2 AB VV 137 0 | ![]() |
| ERNI N7E50-7516PG-20 | 7000007612 JE150339370 N7E50-7516PG-20 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-232264 - Second Sourcing. we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a second source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 06/03/2024 | PCN-24-209132 - Location Change. Due to Force Majeur declaration of one of our major plating suppliers, we must release multiple alternative plating locations and suppliers to avoid potential delivery disruptions. In the attachment you will find further information. We hereby inform you about alternative suppliers and insourcing into our internal plating facility. We will move forward with fast track production release for the metal contacts being used as components in our connectors. Supplier and in-house plating have already confirmed the technical feasibility via sample trials or via previous series production releases. | Download | |||
| 08/04/2022 | DE-22-08-0612 - Design Change. To optimize the processability and the assembly of our MicroSpeed female connectors, we changed the design of the housings on the backside of the connectors (soldering side). These change will be operated without partnumber change and will not affect reliability of product and has no impact on form, fit or function. The effective date for this change depends on the consumption of the stock with old design. | Download | |||
| 10/01/2017 | De-17-07-0303 - Packaging Change. | Download | |||


