| Attribute | Value |
|---|---|
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 234062-E |
| Part Aliases: | 234062-E |
| SKU: | ERN234062 |
234062-E
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ERNI D38999/20WG35SN | MIL-DTL-38999/20 - Connectors Electrical Circular Receptacle Threaded Wall Mounting Flange Removable Crimp Contacts Series III | ![]() |
| ERNI 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| ERNI 90312-008LF | MINITEK 2MM CTW HOUSING | ![]() |
| ERNI 09330006207 | Crimp contact, female, 4 MM2 | ![]() |
| ERNI 19140010401 | Hoods, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
| ERNI 39-01-2126 | Mini-Fit Jr. Plug Housing, Dual Row, 12 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| ERNI 39-01-2221 | Mini-Fit Jr. Plug Housing, Dual Row, 22 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| ERNI 39-01-2241 | Mini-Fit Jr. Plug Housing, Dual Row, 24 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| ERNI 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| ERNI 50079-8100 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Bag | ![]() |
| ERNI 51353-4000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 40 Circuits, White | ![]() |


