| Attribute | Value |
|---|---|
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 364915-E |
| Part Aliases: | 364915-E |
| SKU: | ERN364915 |
364915-E
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ERNI 2311763-3 | AMPL REC, HD22, R/A, 15P , THREADED | ![]() |
| ERNI 640388-4 | 04P MTA156 HDR ASSY RN STR F/L | ![]() |
| ERNI 963357-3 | 2X 7P MESSERLEISTE | ![]() |
| ERNI 963357-6 | 2X 2P MESSERLEISTE | ![]() |
| | ERNI 284944-E | VERTICAL FEMAL CONNECTOR TYPE C/2 W/CLIP | ![]() |
| ERNI 09731646903 | DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable | ![]() |
| ERNI T18R9M4 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Natural | ![]() |


