| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 100DP1T6B11M2QE |
| Series: | 100 |
| Amperage: | 5 A |
| Mount Type: | Panel Mount |
| Switch Type: | Toggle |
| Contact Configuration: | DPDT |
| Actuator Type: | Flat (Anti-Rotation) |
| Termination Type: | PC Pin(s) |
| Panel Cut Out Diameter: | Circular - 6.35 mm |
| Actuator Length: | 12.3 mm |
| Switch Function: | On-On |
| Operating Temperature Range: | -30 - 85 °C |
| Rated Voltage: | 120 VAC, 28 VDC |
| Part Aliases: | T121069 |
| SKU: | ESW100DP1T6B11M2QE |
100DP1T6B11M2QE
| Heilind Number: | ESW100DP1T6B11M2QE |
| Manufacturer: | E-Switch |
| Manufacturer Number: | 100DP1T6B11M2QE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 100DP1T6B11M2QE, a high-performance Toggle Switch designed for precision control and reliability in electronic circuits. With RoHS compliance and a sleek Panel Mount design, this switch is not only environmentally friendly but also easy to install. The DPDT contact configuration ensures versatile functionality, while the Flat actuator type with Anti-Rotation feature guarantees smooth operation. Rated for 5A at 28VDC and 120VAC, it offers robust performance in a wide range of applications. The On-On switch function allows for seamless toggling between two options with precision. Perfect for industrial settings or electronic projects, this toggle switch is a must-have for anyone seeking quality and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 210-331/750-202 | LASER LABEL A4 2 3MM RM7 | ![]() |
| E-Switch 256-100 | GREY END PLATE | ![]() |
| E-Switch 256-401 | STACKABLE PCB TERMINAL BLOCK | ![]() |


