| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 256-401 |
| Series: | 256 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 1 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51143383 |
| SKU: | WAG256-401 |
256-401
| Heilind Number: | WAG256-401 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 256-401 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STACKABLE PCB TERMINAL BLOCK, part of the 256 series. This versatile connector features a durable Nylon housing in a sleek Gray color, perfect for professional electronic assemblies. With a Through Hole mount type and Cage Clamp termination method, installation is a breeze. The contact material of Electrolytic Copper, plated with Tin, ensures reliable conductivity. Boasting a pitch of 5.08 mm and accommodating wire sizes from 28 to 12 AWG, this terminal block is suitable for a wide range of applications. With a current rating of 24 A and voltage rating of 630 V, it guarantees optimal performance. Rest assured of its quality with UL 94V-0 flammability rating and RoHS compliance. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| WAGO 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| WAGO 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| WAGO 67996-206HLF | B/S II SR | ![]() |
| WAGO 68000-406HLF | B/S II SR | ![]() |
| WAGO 10-89-7042 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 4 Circuits, 0.38 | ![]() |
| WAGO 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| WAGO 87832-0606 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 6 Circuits, 0.38 | ![]() |
| WAGO DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| WAGO 210-331/508-103 | #'S 1-12 120 TIMES/SHEET | ![]() |
| WAGO 210-332/508-202 | LASER LABELS 3MM RM5.08 | ![]() |
| WAGO 231-303/026-000 | FEMALE CONNECTOR | ![]() |
| WAGO 256-100 | GREY END PLATE | ![]() |


