| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 800AWSP9M6RE |
| Series: | 800A |
| Amperage: | .4 VA |
| Mount Type: | Through Hole, Right Angle |
| IP Rating: | IP67 |
| Contact Configuration: | SPST |
| Actuator Type: | Plunger |
| Termination Type: | PC Pin(s) |
| Actuator Shape: | Round |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -30 - 85 °C |
| Rated Voltage: | 20 VAC, 20 VDC |
| Product Type: | Pushbutton |
| Part Aliases: | T833002 |
| SKU: | ESW800AWSP9M6RE |
800AWSP9M6RE
| Heilind Number: | ESW800AWSP9M6RE |
| Manufacturer: | E-Switch |
| Manufacturer Number: | 800AWSP9M6RE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 800AWSP9M6RE, a compact yet powerful Sealed Sub-Mini Switch designed for reliable performance in a variety of applications. This RoHS-compliant pushbutton switch, also known as T833002, boasts a robust construction that ensures durability and longevity. With a sleek Right Angle mount type, it seamlessly integrates into PCB assemblies. The 800A series switch features a low amperage rating of .4 VA, making it energy-efficient without compromising on functionality. Its IP67 ingress protection rating guarantees resistance to dust and moisture, ideal for demanding environments. Operating at a rated voltage of 20 VAC and 20 VDC, this switch offers versatile compatibility. The plunger actuator, with a round shape, provides a comfortable and ergonomic interface for users. With a switch function of Off-(On), it offers precise control and reliability. Termination is made easy with PC Pin(s), ensuring secure connectivity. Rated for an operating temperature range of -30 to 85°C, this switch excels even in harsh conditions. Engineered for excellence, the 800AWSP9M6RE is the perfect choice for your pushbutton switch needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 8671 | LENS CAP (CLEAR) | ![]() |
| E-Switch 22-23-2141 | KK 254 Solid Header, Vertical, with Friction Lock, 14 Circuits, Tin (Sn) Plating | ![]() |
| E-Switch 70553-0005 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |
| E-Switch 90131-0763 | 2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 6 Circuits, 0.38 | ![]() |


