| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8671 |
| SKU: | KEY8671 |
8671
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics MDF7-5S-2.54DSA(55) | 547-0112-9-55 BAG | ![]() |
| Keystone Electronics 4800 | NYLON M/F .250 HEX | ![]() |
| Keystone Electronics 22-23-2141 | KK 254 Solid Header, Vertical, with Friction Lock, 14 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 70553-0005 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | ![]() |
| Keystone Electronics 90131-0763 | 2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 6 Circuits, 0.38µm Gold (Au) Selective Plating | ![]() |


