| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch EG1218 |
| Part Aliases: | P040040 |
| SKU: | ESWEG1218 |
EG1218
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 1-329632-2 | LOCKWASHER, PLATED | ![]() |
| E-Switch 7690 | SNAP-IN PC SCREW TERMINAL W/UN | ![]() |
| E-Switch 22-05-3031 | KK 254 Solid Header, Right-Angle, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| E-Switch 22-16-2070 | KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38µm Gold (Au), 7 Circuits | ![]() |
| E-Switch 22-28-4035 | KK 254 Breakaway Header, Vertical, 3 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 7.49mm | ![]() |
| E-Switch 39-30-2031 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| E-Switch ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/09/2020 | ESW-PCN-20201209 - Process and Material Change. Current manufacturing has the terminals pressed into switch base and then epoxy around terminals. The process change is to insert mold the terminals into the switch base. This will eliminate the need for epoxy on the bottom of the switch. | Download | |||


