| Attribute | Value |
|---|---|
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch JS5208 |
| Part Aliases: | P200020 |
| SKU: | ESWJS5208 |
JS5208
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 3-640440-8 | 08P MTA100 CONN ASSY 22AWG RED | ![]() |
| E-Switch 77311-422-03LF | BERGSTIK DUBOX / PV / BERGSTIK | ![]() |
| E-Switch 43249-8104 | Modular Jack, Right Angle, Low Profile, 8/8, Panel Stops | ![]() |
| E-Switch 53047-1010 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits | ![]() |


