| Attribute | Value |
|---|---|
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch MS0850501F045S1A |
| Part Aliases: | Q970005 |
| SKU: | ESWMS0850501F045S1A |
MS0850501F045S1A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| E-Switch 34115 | SOLIS R 22-16COMM 22-18MIL 3/8 | ![]() |
| E-Switch FGG.0B.303.CLAD52 | Circular Plug, 3 LV Contacts, with Solder termination | ![]() |
| E-Switch 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| E-Switch P10-8RHT6-L | High Temperature Ring Terminal, 12 “ 10 AWG, #8 stud size, non-insulated, standard package. | ![]() |


