| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV0H240SS-331 |
| Series: | PV0 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Illumination: | Ring |
| Contact Configuration: | SPST |
| Actuator Type: | Button |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 12 mm |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -25 - 55 °C |
| Rated Voltage: | 36 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV0H240SS331 |
| SKU: | ESWPV0H240SS-331 |
PV0H240SS-331
| Heilind Number: | ESWPV0H240SS-331 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV0H240SS-331 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV0H240SS-331 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel-mounting needs. With a rugged stainless steel construction and IP67 rating, this switch is built to withstand the harshest environments. Featuring a round actuator button and ring illumination, it not only offers tactile feedback but also enhances visibility. The SPST contact configuration ensures reliable performance, while the 2A amperage and 36VDC rated voltage make it suitable for a variety of applications. Whether used in industrial machinery or outdoor control panels, this switch operates flawlessly in temperatures ranging from -25 to 55°C. Easy to install with a circular panel cut-out of 12mm diameter, it guarantees a secure fit. RoHS compliant and with solder termination, it meets international standards for environmental responsibility and quality. Elevate your control systems with the PV0 series Anti-Vandal Push Button Switch.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 205842-1 | CPC PLUG ASSEMBLY SIZE 23-63 | ![]() |
| E-Switch 205843-1 | CPC RECPT ASSEMBLY SIZE 23-63 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||


