| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205843-1 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 7.5 A |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 63 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 250 VDC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Number of Positions: | 63 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP205843-1 |
205843-1
Specifications
Detailed Description
Enhance your connectivity with our CPC Receptacle Assembly, designed for seamless integration in size 23-63 applications. Boasting a sleek black exterior, this male connector from the AMP CPC series ensures reliable performance with its UL 94V-0 standards compliance. Featuring 63 contacts with a 7.5A amperage capacity, it guarantees efficient power transmission. Crafted from durable thermoplastic, its panel mount housing and straight body orientation offer easy installation. With a voltage rating of 250VDC and a wide operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. The pin contact type and all-plastic shell design further enhance its versatility. RoHS compliant, this circular power connector housing is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205842-1 | CPC PLUG ASSEMBLY SIZE 23-63 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206151-1 | 23-37 RECEPT STD SEX | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207774-3 | CLAMP CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 350689-7 | UMNL SOK 24-18 AUBR L/P | ![]() |
| TE Connectivity 5750913-5 | 50 50SR CABLE CONN KIT | ![]() |
| TE Connectivity 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266602 - Material harmonization. the CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 08/31/2016 | E-16-006669 - Product Improvement. 1). Laser marking if used could reduce the time to produce the parts. 2). Moving the location of the date code on 205843-2 will help reduce the time required to produce the part. 3). The customer drawing does not show the correct location of the molded AMP logo and part number for 205843-2. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


