| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV6F240NN-311 |
| Series: | PV6 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | SPST |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 16 mm |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 1.8 VDC |
| Part Aliases: | 52-PV6F240NN311 |
| SKU: | ESWPV6F240NN-311 |
PV6F240NN-311
| Heilind Number: | ESWPV6F240NN-311 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV6F240NN-311 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV6F240NN-311, a sleek and robust Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. With a rugged IP65 rating, this switch is perfect for outdoor or industrial applications, ensuring protection against dust and water ingress. The 48 VDC rated voltage and 2 A amperage make it suitable for a wide range of electronic devices. Featuring a stylish ring illumination and a flush button actuator, it not only offers easy activation but also adds a touch of modernity to any panel. Designed for convenient installation, the Panel Mount, Front configuration allows for seamless integration. The SPST contact configuration and Off-(On) switch function provide straightforward operation. With a solder termination type and a panel cut-out diameter of 16 mm, installation is a breeze. Operating smoothly in temperatures ranging from -20 to 55°C, this Push Button Switch is a reliable choice for various applications in the industrial, automotive, or marine sectors. Make the PV6F240NN-311 a key component in your next project for dependable performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 1393837-1 | 27E460=SOCKET,R10,,ASSY,2 POLE | ![]() |
| E-Switch 175289-5 | 3.81 DYNAMIC TAB LP TN 20-16 | ![]() |
| E-Switch 2-34150-1 | PG R 22-16 COMM 22-18 MIL 1/4 | ![]() |
| E-Switch 55843-1 | SPLICE,CE 22-14 | ![]() |
| E-Switch 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| E-Switch 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
| E-Switch VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |
| E-Switch MB3A10M4 | Rubber Adhesive Cable Tie Mount, 0.75" x 0.75", Use With T18-T30 Cable Tie, PA66, White | ![]() |
| E-Switch T50R0HSM4 | High-Temp Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66HS, Black | ![]() |


