PV6F240SS-341

Heilind Number:ESWPV6F240SS-341
Manufacturer:E-Switch
Manufacturer Number:PV6F240SS-341
ECAD Model:
3D Model

Description:

SWITCH PUSH SPST-NO 2A 48V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SS-341
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV6F240SS341
SKU:ESWPV6F240SS-341

Detailed Description

Introducing the PV6F240SS-341, a sleek and reliable Anti-Vandal Push Button Switch designed for optimal performance in various applications. This robust switch features a SPST-NO contact configuration, ensuring efficient operation with a rated voltage of 48VDC and an amperage of 2A. Its durable construction and IP65 rating make it suitable for use in harsh environments. The illuminated ring adds a touch of sophistication while enhancing visibility. With a panel mount, front-facing design and a panel cut-out diameter of 16mm, installation is a breeze. The button's flush actuator shape and Off-(On) switch function provide a seamless user experience. RoHS compliant and operating smoothly in temperatures ranging from -20 to 55°C, this switch guarantees both performance and environmental responsibility. Elevate your control systems with the PV6F240SS-341.