PV6F240SS-3R1

Heilind Number:ESWPV6F240SS-3R1
Manufacturer:E-Switch
Manufacturer Number:PV6F240SS-3R1
ECAD Model:
3D Model

Description:

52-PV6F240SS3R1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SS-3R1
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC, 2.8 VDC, 2.8 VDC
Part Aliases:52-PV6F240SS3R1
SKU:ESWPV6F240SS-3R1

Detailed Description

Introducing the PV6F240SS-3R1, a sleek and robust Anti-Vandal Push Button Switch designed for durability in demanding environments. With its IP65 rating, this switch is resistant to dust and water ingress, making it ideal for outdoor or industrial applications. The Panel Mount installation ensures secure placement, while the Flush Button actuator with Ring illumination adds a touch of sophistication to any control panel. Operating at a rated voltage of 48 VDC, with an amperage of 2A, this switch delivers reliable performance. The SPST contact configuration offers simple Off-(On) functionality, perfect for various electronic systems. Crafted for efficiency and longevity, the PV6F240SS-3R1 is a must-have component in the Push Button Switches category.