| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 970-037-020R121 |
| SKU: | TEX970-037-020R121 |
970-037-020R121
| Heilind Number: | TEX970-037-020R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 970-037-020R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 37 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| NorComp 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| NorComp 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| NorComp 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| NorComp FAG.3B.304.CYC | Circular Plug, 4 LV Contacts, with Crimp termination | ![]() |
| NorComp 03-06-1022 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| NorComp 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| NorComp 173112-0066 | FCT Plastic Locking Hook, for Front or Rear Mounting, Black | ![]() |
| NorComp PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| NorComp 970-025-010R011 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |


