| Attribute | Value |
|---|---|
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch TA12BLK |
| Part Aliases: | T041671 |
| SKU: | ESWTA12BLK |
TA12BLK
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 1-480275-0 | 12P CMNL PLUG HSG P/M NATL | ![]() |
| E-Switch 1-480278-0 | 12P CMNL CAP HSG P/M NATL | ![]() |
| E-Switch 1-480287-0 | 12P CMNL PLUG HSG M/M NATL | ![]() |
| E-Switch 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| E-Switch 1-770858-0 | 10P MINI UMNL HDR ASSY SNDBL L | ![]() |
| E-Switch 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| E-Switch 2106091-3 | 4 pos Inverted Thru Board SMT Header | ![]() |
| E-Switch 3-350566-1 | MINI AMP-IN 22-18 PTLP/PHBZ | ![]() |
| E-Switch 3-641215-4 | 04P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| E-Switch 350078-1 | CMNL SOK 30-22 PTPBR | ![]() |
| E-Switch 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| E-Switch 353907-1 | CT 1.5MM REC CONT CRIMP TYPE | ![]() |
| E-Switch 353908-4 | Package, 500 Pieces - CT REC HSG 4P CRIMP TYPE WHITE | ![]() |
| E-Switch 794440-1 | MINI UMNL PIN SN 22-18 AWG | ![]() |
| E-Switch 794781-1 | 10P MINI UMNL PLUG HSG | ![]() |
| E-Switch 3549 | PC MINI AUTO FUSE CLIP | ![]() |
| E-Switch 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| E-Switch 42816-0212 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 2 Circuit, Black | ![]() |


