| Attribute | Value |
|---|---|
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch TL2243 |
| Part Aliases: | P010405 |
| SKU: | ESWTL2243 |
TL2243
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 6-103735-3 | 14 MTE HDR SRST LATCH .100CL | ![]() |
| E-Switch 640457-5 | 05P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| E-Switch 770970-1 | 08P MINI UMNL R/A HDR ASSY SN | ![]() |
| E-Switch 09140009912 | Cable shoe, 16 mm², for PE extension | ![]() |
| E-Switch 39-29-9046 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| E-Switch 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
| E-Switch 87831-1020 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 10 Circuits, 0.38µm Gold (Au) Plating, 2.50mm Tail Length, Dual Side Slots, Center Polarization, Tube | ![]() |


