ULV4FWBSS324

Heilind Number:ESWULV4FWBSS324
Manufacturer:E-Switch
Manufacturer Number:ULV4FWBSS324
ECAD Model:
3D Model

Description:

T940517

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FWBSS324
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T940517
SKU:ESWULV4FWBSS324

Detailed Description

Introducing the ULV4FWBSS324 Anti-Vandal Push Button Switch, a high-quality solution for demanding environments. This RoHS-compliant switch, part of the ULV4 series, offers a reliable 3A amperage rating and IP67 ingress protection for enhanced durability. Designed for panel mounting with a sleek front-facing flush button, it ensures a secure fit in various applications. Boasting a ring illumination feature, this switch not only provides visual feedback but also adds a touch of sophistication. Its SPDT contact configuration and On-(On) switch function deliver versatile functionality. With a rated voltage of 250 VAC and illumination voltage of 12 VDC, it meets the needs of diverse electronic systems. The round actuator shape and panel cut-out diameter of 19mm make it user-friendly and easy to integrate. Operating within a wide temperature range of -20 to 55°C, this switch is suitable for both indoor and outdoor use. Whether in industrial machinery, automotive controls, or security systems, the ULV4FWBSS324 guarantees reliable performance. Elevate your control panels with this premium anti-vandal switch, a perfect blend of durability, functionality, and aesthetics.