| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 0490-230 |
| SKU: | HEY0490-230 |
0490-230
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1622820-1 | 3520 100K 5% | ![]() |
| HEYCO Products L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
| HEYCO Products 19070-0015 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| HEYCO Products 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HEYCO Products 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |
| HEYCO Products JN218-216-M | Wire Joint Nylon Ins 2 #22 - 2 #16 AWG | ![]() |
| HEYCO Products ST-305 | Beaded Tie,Screw Mnt,Natural,5 in Lg1 | ![]() |


