| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco ST-305 |
| Color: | Natural |
| Overall Length: | 5 in |
| Material: | Nylon 6.6 |
| Screw Size: | #12, M5 |
| Mount Hole Diameter: | .219 in |
| Length: | 5 in |
| SKU: | RICST-305 |
ST-305
| Heilind Number: | RICST-305 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | ST-305 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Beaded Tie. Crafted from durable Nylon 6.6 in a natural finish, this 5-inch long tie ensures reliable fastening. With a screw-mount design, it offers a sturdy hold, perfect for organizing wires in various applications. The M5 screw size and #12 mount hole diameter provide compatibility and convenience. Rest assured, this tie is RoHS compliant, meeting strict environmental standards. Ideal for wire and cable management, it's a must-have for any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco G5040 | HEYCap™ Tapered Caps and Plugs - SAE, LDPE | ![]() |
| Essentra | Richco 7774 | SCREW TERM/MTG. BRACKET | ![]() |
| Essentra | Richco 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Essentra | Richco 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Essentra | Richco 70543-0039 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco JN218-216-M | Wire Joint Nylon Ins 2 #22 - 2 #16 AWG | ![]() |
| Essentra | Richco PN18-10R-3K | Ring Terminal, nylon insulated, metal sleeve, 22 “ 18 AWG, #10 stud size. | ![]() |


