| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 10121 |
| Material: | Nylon |
| System of Measurement: | Inch |
| SKU: | HEY10121 |
10121
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 3-640441-3 | 03P MTA100 CONN ASSY WHT | ![]() |
| HEYCO Products 929504-5 | 2X 7P JUN POW TIMGH | ![]() |
| HEYCO Products 1200 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1202 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2865 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.39 Overall Height (inches), 0.375 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 19017-0037 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| HEYCO Products 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| HEYCO Products 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |


