| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1114 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1114 |
1114
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| HEYCO Products 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| HEYCO Products 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| HEYCO Products 640713-1 | 02P UMNL STR/REL & INSERT | ![]() |
| HEYCO Products 794241-1 | 04P MINI UMNL2 PLUG HSG UL94V2 | ![]() |
| HEYCO Products 09320006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HEYCO Products 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HEYCO Products 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| HEYCO Products DNF10-250FI-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a insulation grip sleeve barrel. It comes in boxes of 500. | ![]() |
| HEYCO Products PN10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |


