| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09320006104 |
| Series: | Han® C |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 16 AWG |
| Contact Design: | Machined |
| Current Rating: | 40 A |
| Stripping Length: | 9.5 mm |
| SKU: | HRT09320006104 |
09320006104
| Heilind Number: | HRT09320006104 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09320006104 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09320006104, a high-performance crimp contact designed for reliable connectivity in demanding environments. With a male gender and a wire size of 16 AWG, this contact is perfect for use in the Han® C series. Crafted from durable copper alloy with silver plating, it ensures excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -40 °C to 125 °C, it meets the most stringent performance requirements. The machined contact design and 1.5 MM2 wire size guarantee a secure connection, while the crimp termination method simplifies installation. With a current rating of 40 A and a contact resistance of just 1 mΩ, it offers efficient power transmission. RoHS compliant and with a stripping length of 9.5 mm, it's ideal for various industrial applications. Trust in the 09320006104 for robust and dependable wire termination solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120023051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| HARTING 09120033151 | insert, Size: 3 A, female, 40 A, 400 V | ![]() |
| HARTING 09120043051 | insert, Size: 3 A, male, 40 A, 830 V | ![]() |
| HARTING 09120063041 | insert, Size: Han-Compact®, male, 40 A | ![]() |
| HARTING 09120123001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140033002 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09150006121 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09380423001 | insert, Size: 16 B, male, 40 A, 690 V | ![]() |
| HARTING 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19000005095 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19000005185 | Cable gland; M20; Clamping range: 10 ... 14mm; Material (cable glands): Polyamide; IP68, IP69K; Wrench size: A/F 27 | ![]() |
| HARTING 19200030427 | Hoods, 3 A, polycarbonate | ![]() |
| HARTING 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19200031640 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |


