| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1818 |
| Color: | Black |
| SKU: | HEY1818 |
1818
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products PT06SE-16-99SX(027) | 75A HSG SUBASY BLACK | ![]() |
| HEYCO Products 52291-1 | TERMINAL R PG 8 3/8 | ![]() |
| HEYCO Products 202117 | TNC Terminator Plug 1 Watt Without Chain 50 Ohm | ![]() |
| HEYCO Products 2201 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.25 Mounting Hole Diameter (in), 1 Inside Diameter (inches) | ![]() |


