| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2201 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 11,5 ;.45 |
| Inside Diameter: | 25,4 ;1.00 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2201 |
2201
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| HEYCO Products 1-66100-9 | Cut Strip - III+ SKT,18-16,TIN ,STRIP | ![]() |
| HEYCO Products 13840 | Heyco® UL Recognized Thermoplastic Rubber Grommets, Flex Temp (Thermoplastic Rubber), 0.36 Overall Height (inches), 2 Mounting Hole Diameter (in), 1.89 Inside Diameter (inches) | ![]() |
| HEYCO Products 2053 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in), 0.39 Inside Diameter (inches) | ![]() |
| HEYCO Products 2126 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.69 Inside Diameter (inches) | ![]() |
| HEYCO Products 2140 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in), 0.77 Inside Diameter (inches) | ![]() |
| HEYCO Products 2210 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.01 Inside Diameter (inches) | ![]() |
| HEYCO Products 2240 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.5 Mounting Hole Diameter (in), 1.31 Inside Diameter (inches) | ![]() |
| HEYCO Products 2300 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.75 Mounting Hole Diameter (in), 1.38 Inside Diameter (inches) | ![]() |
| HEYCO Products 19043-0020 | Double Male / Single Female Quick Disconnect Adapter, 6.35 x 0.81mm Tab Size, Carton | ![]() |
| HEYCO Products RLCBSRE-8-01 | CB Spt,Reverse Mnt,Natural,1/2 inSpc | ![]() |
| HEYCO Products V-1007 | Clip,Screw Mnt,Black,.69 in Hold Dia, Clip, Screw Mount, Black | ![]() |


