| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1874 |
| Color: | Black |
| SKU: | HEY1874 |
1874
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 172331-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 6P | ![]() |
| HEYCO Products 172338-1 | MINI UMNL PLUG HOUSING 4P | ![]() |
| HEYCO Products 2-33457-2 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| HEYCO Products 3-640599-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| HEYCO Products 34130 | SPLICE,SOLIS PARA 22-16 | ![]() |
| HEYCO Products 350570-2 | UMNL SOK 24-18 AUBR | ![]() |
| HEYCO Products 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| HEYCO Products 641776-2 | 04P UMNL STR/REL | ![]() |
| HEYCO Products 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| HEYCO Products 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
| HEYCO Products 643071-4 | 04P MTA156 FD-THRU COVER | ![]() |
| HEYCO Products 794606-1 | Tin (Sn), Receptacle Contact, 24 – 20 AWG, 250 VAC/DC, .204 – .517 mm² Wire, Locking Lance Contact Retention, 404 – 1022 CMA, Micro MATE-N-LOK | ![]() |
| HEYCO Products 1878 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.126 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| HEYCO Products 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| HEYCO Products 90198-0001 | Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 90198, 22-26 AWG | ![]() |


