| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2000 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 7,9 ;.31 |
| Inside Diameter: | 3,6 ;.14 |
| Mount Hole Diameter: | 6,4 ;.250 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2000 |
2000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-794617-8 | 18POS,MICRO MNL,RCPT HSG | ![]() |
| HEYCO Products 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| HEYCO Products 42640-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| HEYCO Products 5-103949-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| HEYCO Products 5-103956-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| HEYCO Products 5-103959-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| HEYCO Products 638393-1 | 10P PLUG ASSY A KEY W/O CPA | ![]() |
| HEYCO Products 770355-1 | 06P .062 COMM P&S PLUG | ![]() |
| HEYCO Products 770356-1 | 06P .062 COMM P&S RECPT | ![]() |
| HEYCO Products 963530-1 | EINZELLEITERDICHTNG | ![]() |
| HEYCO Products 2163 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in), 0.88 Inside Diameter (inches) | ![]() |
| HEYCO Products 02-09-1102 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| HEYCO Products 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| HEYCO Products 43031-0007 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| HEYCO Products WITA-40R-M | Cable Tie,Lock,Nat,5.9 Lg,40Lb | ![]() |


