| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2054 |
| Color: | White |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 9,9 ;.39 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2054 |
2054
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 3-520404-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| HEYCO Products 3-770565-2 | MINI AMP-IN 22-18 AWG LF | ![]() |
| HEYCO Products 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| HEYCO Products 745229-2 | 20 DF PIN PLTD 30 SEL | ![]() |
| HEYCO Products 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| HEYCO Products 1609133-3 | 6ESRM-3=F6920 | ![]() |
| HEYCO Products 172256-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| HEYCO Products C200X038YJT | Thermal transfer component label, 2.00" W x 0.38" H, polyester, white, 1 label/row, 5000 pc. package quantity. | ![]() |
| HEYCO Products NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| HEYCO Products VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |


