| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2055SP |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Mount Hole Diameter: | 12,7 ;.500 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Open/Closed |
| Standards Met: | 94V-2 |
| SKU: | HEY2055SP |
2055SP
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 3-643814-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| HEYCO Products 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| HEYCO Products 39-29-9023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| HEYCO Products PV18-10F-MY | Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #10 stud size, bulk package. | ![]() |


