| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2106 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Mount Hole Diameter: | 20,6 ;.812 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Universal |
| Standards Met: | 94V-2 |
| SKU: | HEY2106 |
2106
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2077 | Heyco® Universal Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2137 | Heyco® Universal Bushings, Nylon 6/6, 0.44 Overall Height (inches), 1 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2713 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in) | ![]() |


