| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2077 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Mount Hole Diameter: | 15,9 ;.625 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Universal |
| Standards Met: | 94V-2 |
| SKU: | HEY2077 |
2077
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 3-770565-2 | MINI AMP-IN 22-18 AWG LF | ![]() |
| HEYCO Products 52042-1 | TERMINAL,R PG 6 1/4 | ![]() |
| HEYCO Products 1320 | Heyco® Original Strain Relief Bushings Right Angle for Round Cables, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2054 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in), 0.39 Inside Diameter (inches) | ![]() |
| HEYCO Products 2106 | Heyco® Universal Bushings, Nylon 6/6, 0.39 Overall Height (inches), 0.812 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2137 | Heyco® Universal Bushings, Nylon 6/6, 0.44 Overall Height (inches), 1 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2713 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products C200X038YJT | Thermal transfer component label, 2.00" W x 0.38" H, polyester, white, 1 label/row, 5000 pc. package quantity. | ![]() |
| HEYCO Products FHS-0420-10 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| HEYCO Products FHS-0420-12 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| HEYCO Products FHS-0518-8 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| HEYCO Products FHS-440-6 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |


