| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2119SP |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Mount Hole Diameter: | 22,2 ;.875 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Open/Closed |
| Standards Met: | 94V-2 |
| SKU: | HEY2119SP |
2119SP
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products PT06SE-18-32SW | AI-Crimp Plug Connector 26482-1 | ![]() |
| HEYCO Products 320861 | TERMINAL,PIDG SPD FLG 16-14 6 | ![]() |


