| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2128 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | .73 ;18,5 |
| Standards Met: | 94V-2 |
| SKU: | HEY2128 |
2128
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1654 | Heyco® Shorty Plugs, Nylon 6/6, 0.25 Overall Height (inches), 0.218 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 1693 | Heyco® Shorty Plugs, Nylon 6/6, 0.25 Overall Height (inches), 0.75 Mounting Hole Diameter (in) | ![]() |


