| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1654 |
| Color: | Black |
| Head Diameter: | .28 ;7,1 |
| SKU: | HEY1654 |
1654
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products MS16M23F | Socket Contact, Machined, Gold Flash, Wire Range .75-1.5mm², 16-18 AWG | ![]() |
| HEYCO Products 1693 | Heyco® Shorty Plugs, Nylon 6/6, 0.25 Overall Height (inches), 0.75 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2128 | Heyco® Snap-In Metric Dome Plugs, Nylon 6/6, 0.406 Overall Height (inches), 0.63 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products HHC3/8-16X1-1/2-GR5-ZI | Hex Head Cap Screw | ![]() |
| HEYCO Products HWH832X3/8-STL-ZI-TT | Hex Washer Head Screw | ![]() |
| HEYCO Products KEP832-STL-ZI | Kep Nut | ![]() |
| HEYCO Products 19003-0017 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 4.75 x 0.81mm | ![]() |
| HEYCO Products 19164-0003 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5) | ![]() |
| HEYCO Products 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| HEYCO Products 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| HEYCO Products 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| HEYCO Products 43030-0038 | Cut Strip - Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | ![]() |


