| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2160 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 11,5 ;.45 |
| Inside Diameter: | 20,6 ;.81 |
| Mount Hole Diameter: | 27,8-28,6 ;1.093-1.125 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2160 |
2160
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products FHSM4X8-PH-SS | Flat Head Machine Screw | ![]() |
| HEYCO Products 2184 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.375 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2210 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.01 Inside Diameter (inches) | ![]() |
| HEYCO Products 2753 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.375 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 3057 | WASHER | ![]() |
| | HEYCO Products PHS1032X3-1/4-PH-STL-ZI | Pan Head Machine Screw | ![]() |
| | HEYCO Products PHSM4X50-PH-SS | Pan Head Machine Screw | ![]() |
| | HEYCO Products PHSM5X30-PH-SS | Pan Head Machine Screw | ![]() |
| HEYCO Products SEMM4X20-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |
| HEYCO Products SEMM4X8-PHS-PH-SQCN-SS | Sems Machine Screw | ![]() |


