2213

Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.5 Mounting Hole Diameter (in)

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041

UB 1500

Product Category:
Manufacturer: HEYCO Products
Manufacturer Part Number: 2213
Color: Black
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -18 °C
Mount Hole Diameter: 38,1 ;1.500
Bushing Material: Nylon
Snap-In Bushing Type: Universal
Standards Met: 94V-2
SKU: HEY2213

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: