| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM2S8-M |
| Color: | Natural |
| SKU: | PANTM2S8-M |
TM2S8-M
| Heilind Number: | PANTM2S8-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM2S8-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Easily secure cables with our cable tie mount, a reliable solution for efficient organization. Made of durable nylon 6.6 in a natural color, this mount ensures enhanced mechanical strength and resistance to heat and wear, perfect for indoor use. With an overall width of 10.9mm and a height of 7mm, it accommodates various cable sizes. It attaches effortlessly with a #8 (M4) screw and is UL94V-2 rated for safety. Each package contains 1000 mounts, offering convenience and value for your cable management needs. From organizing wires in offices to securing cables in industrial settings, this cable tie mount is a versatile and essential accessory for any setup. Rest assured, it is RoHS compliant, meeting environmental standards for responsible sourcing. Elevate your wire and cable management with this high-quality, efficient solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PRT4S-M | Pan-Ty® releasable tie,, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| Panduit TM2S8-C | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |
| Panduit TM2S8-C76 | The cable tie mount in aqua is applied with a #8 (M4) screw and is 0.43" (10.8 mm) wide. It is made of Tefzel for outdoor environments. It comes in packages of 100. | ![]() |
| Panduit TM3S10-C | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |
| Panduit TM3S25-M | The cable tie mount in natural color is applied with a 1/4" (M6) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


