| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2236 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 11,5 ;.45 |
| Inside Diameter: | 28,6 ;1.13 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2236 |
2236
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2-34146-1 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| HEYCO Products 350538-1 | UMNL PIN 20-14 .0126 PTPBR | ![]() |
| HEYCO Products 41532 | FASTON 250(6.3MM)FLAG REC 18-12 AWG TPBR | ![]() |
| HEYCO Products 60487-2 | FASTON 187 RECEPTACLE 18-16 AWG TPBR | ![]() |
| HEYCO Products 61795-3 | RING 18-14 AWG TPBR | ![]() |
| HEYCO Products AEHS8-580-3.3 | Half-Hex Shank Low-Profile Head Threaded Insert - Open End - Metric | ![]() |
| HEYCO Products 2096 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.75 Mounting Hole Diameter (in), 0.61 Inside Diameter (inches) | ![]() |
| HEYCO Products 2420 | Heyco® Snap Bushings, Nylon 6/6, 0.72 Overall Height (inches), 2.5 Mounting Hole Diameter (in), 1.97 Inside Diameter (inches) | ![]() |
| HEYCO Products KEP832-SS | Kep Nut | ![]() |
| HEYCO Products TDS-175-12ZI | Self-Clinching TY-D®Cable Tie-Mounts - Unified Type TD | ![]() |
| HEYCO Products SEMM5X12-PHS-PH-ELW-STLZI | Sems Machine Screw | ![]() |


