| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2249 |
| System of Measurement: | 976 |
| Body Material: | Brass |
| SKU: | HEY2249 |
2249
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| HEYCO Products 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| HEYCO Products 4612 | Heyco®-Tite Brass Liquid Tight Cordgrips, Nickel plated brass w/ FPM (viton) gland, 0.63 Cable Diameter Min (in), 0.807 Cable Diameter Max( in) | ![]() |
| HEYCO Products 4851 | STANDOFF | ![]() |
| HEYCO Products 105308-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| HEYCO Products 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |


