| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2251 |
| Insert Material: | Steel |
| SKU: | HEY2251 |
2251
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| HEYCO Products 193797-1 | SKT ASSY - 2MM, 10 AWG | ![]() |
| HEYCO Products 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| HEYCO Products 3-641437-2 | 02P MTA156 PSTD CONN ASSY RED | ![]() |
| HEYCO Products 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| HEYCO Products 40696 | RING TERMINAL 12-10 AWG TPBR | ![]() |
| HEYCO Products 61795-1 | RING 18-14 AWG TPST | ![]() |
| HEYCO Products 641945-1 | 03P UMNL STR/REL | ![]() |
| HEYCO Products 770025-1 | 03P UMNLII IN-LINE CAP HSG KIT | ![]() |
| HEYCO Products 2250 | Heyco® Stamped Steel and Zinc Die-cast Locknuts NPT Thread, 1/2 NPT | ![]() |
| HEYCO Products M3234 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.435 Cable Diameter Min (in), 0.705 Cable Diameter Max( in) | ![]() |
| HEYCO Products M3460 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.25 Cable Diameter Min (in), 0.49 Cable Diameter Max( in) | ![]() |
| HEYCO Products 09-50-3071 | KK 3.96mm Crimp Housing, Friction Ramp, 7 Circuits, Natural | ![]() |
| HEYCO Products 172256-3106 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| HEYCO Products 19054-0086 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Vinyl, Stud Size 0.25" | ![]() |
| HEYCO Products 19203-0278 | C-S-128-08T KRIMPTITE TAPED (192030278) | ![]() |
| HEYCO Products 39100-2504 | 15.00mm Pitch, Beau Eurostyle Two-Screw Terminal Strips, 4 Circuits | ![]() |


