| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19054-0086 |
| Color: | Blue |
| Series: | 19054 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | PVC |
| Packaging: | Carton |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 4.45 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190540086 B-225-14X |
| SKU: | MOL19054-0086 |
19054-0086
Specifications
Detailed Description
Enhance your electrical connections with the InsulKrimp Ring Terminal (B-225-14X). Designed for optimal performance, this blue terminal features a 1/4" (M6) stud size and can accommodate wire sizes ranging from 14 AWG to 16 AWG (1 - 2.5 mm²). Its copper contact material with tin plating ensures efficient conductivity, while the PVC insulation and closed barrel type provide durability and secure wire termination. Certified for UL and CSA standards, this terminal guarantees reliability in various applications. With RoHS compliance and a wide operating temperature range of up to 105°C, it is a versatile and dependable choice for your crimp or compression needs. Upgrade your connector setup with the InsulKrimp Ring Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1001 | MLX Female Crimp Terminal 42024, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 09-50-3051 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 19-09-2019 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 1 Circuit | ![]() |
| Molex 19054-0037 | RING INSULKRIMP (A-221-08X) | ![]() |
| Molex 30700-1060 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 6 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 31067-1010 | 2.54mm H-DAC 64, 3 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Molex 34080-1003 | MX150 Male Cable Seal Terminal, Tin Plating, 22 AWG, Left Reel Payoff | ![]() |
| Molex 34675-0001 | MX150 2 Way Inline Male Assembly with TPA, Single Row, 2 Circuits, Keying Option C, without Clip Slot, Black | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 50217-8000 | 3.50mm Pitch Crimp Terminal 50217, 18-24 AWG, Reel, Phosphor Bronze | ![]() |
| Molex 51067-0900 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 9 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


