| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2253 |
| System of Measurement: | 976 |
| Body Material: | Brass |
| SKU: | HEY2253 |
2253
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| HEYCO Products 1-66358-0 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| HEYCO Products 104257-9 | 10 MTE RCPT HSG SR LATCH .100 | ![]() |
| HEYCO Products 172164-1 | 1 CIR UNIV M-N-L PLUG | ![]() |
| HEYCO Products 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| HEYCO Products 641994-1 | MTA100 KEYING PLUG W/CARRIER | ![]() |
| HEYCO Products 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| HEYCO Products 3357-9215 | 7000057908 80610189641 | ![]() |
| HEYCO Products 3365/16 300 | 3365/16 300, 16/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| HEYCO Products 39-01-2026 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| HEYCO Products 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| HEYCO Products PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PNF10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, funnel entry, nylon insulated, bulk package. | ![]() |


