| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2266 |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Height: | 15,5 ;.61 |
| Inside Diameter: | 14,0 ;.57 |
| SKU: | HEY2266 |
2266
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2267 | Heyco® Armor Bushings, High Dielectric Polyethylene, 0.7 Overall Height (inches) | ![]() |
| HEYCO Products 08-52-0112 | KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Reel, Phosphor Bronze Tin(Sn) | ![]() |
| HEYCO Products 08-52-0124 | KK Trifurcon Crimp Terminal 7258, 22-26 AWG, Reel, Phosphor Bronze Tin (Sn) | ![]() |
| HEYCO Products 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| HEYCO Products 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| HEYCO Products 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |


