| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2301 |
| Color: | White |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 11,5 ;.45 |
| Inside Diameter: | 34,9 ;1.38 |
| Mount Hole Diameter: | 44,5 ;1.750 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2301 |
2301
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2764 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.5 Mounting Hole Diameter (in) | ![]() |


