| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2764 |
| Color: | White |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 1.67 ;42,4 |
| Standards Met: | 94V-2 |
| SKU: | HEY2764 |
2764
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2301 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.75 Mounting Hole Diameter (in), 1.38 Inside Diameter (inches) | ![]() |
| HEYCO Products CLS-440-2 | Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Unified | ![]() |
| HEYCO Products FHS-632-6 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| HEYCO Products FHS-832-10 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| HEYCO Products SOA-440-6 | Thru-hole Threaded Standoffs - Types SO, SOA, SOS - Unified | ![]() |


