| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2473 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 4.17 ;105,8 |
| Standards Met: | 94V-2 |
| SKU: | HEY2473 |
2473
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| HEYCO Products 2-34162-1 | TERMINAL,PG R 16-14 1/4 | ![]() |
| HEYCO Products 3-520133-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| HEYCO Products 5205980-1 | SCREW RETAINER KIT | ![]() |
| HEYCO Products 2707 | Heyco® Vent Plugs and Thick Panel Vent Plugs, Nylon 6/6, 1 Mounting Hole Diameter (inches), 0.45 Overall Height (inches) | ![]() |
| HEYCO Products 39-01-2205 | Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Natural | ![]() |
| HEYCO Products FSD80-12-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.75 (19.0) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| HEYCO Products PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products SST1M-M | Sta-Strap® cable tie, releasable, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products 981-009-130R121 | D-Sub Backshell, 9 Position, Right Angle | ![]() |
| HEYCO Products T50MR0M4 | 1-Pc Cable Tie/Screw Mount, 8.5" Long, #10 Screw, 1.8" Max Bundle Dia, 50lb, PA66, Black | ![]() |


